The LTC2281IUP#TRPBF is a dual 10-bit analog-to-digital converter with a maximum sampling rate of 125Msps. It operates on a single supply and is packaged in a QFN package. The device is RoHS compliant and has a maximum operating temperature of 85°C, with a minimum operating temperature of -40°C. The LTC2281IUP#TRPBF has a maximum power dissipation of 915mW and is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2281IUP#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2281IUP#TRPBF technical specifications.
| Package/Case | QFN |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 915mW |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Converters | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 125000000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2281IUP#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.