The LTC2282CUP#PBF is a dual 12-bit analog-to-digital converter with a sampling rate of 105MS/s. It operates from a single 2.85V to 3.4V supply and has a maximum power dissipation of 630mW. The device is packaged in a QFN package and is lead free. It is RoHS compliant and suitable for surface mount applications. The LTC2282CUP#PBF is rated for operation over a temperature range of 0°C to 70°C.
Analog Devices LTC2282CUP#PBF technical specifications.
| Package/Case | QFN |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 630mW |
| Max Supply Voltage | 3.4V |
| Min Supply Voltage | 2.85V |
| Mount | Surface Mount |
| Nominal Supply Current | 180mA |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 630mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 105000000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2282CUP#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
