The LTC2282IUP#TRPBF is a dual 12-bit analog-to-digital converter with a sampling rate of 105Msps. It operates over a temperature range of -40°C to 85°C and is packaged in a QFN package. The device is RoHS compliant and suitable for surface mount applications. The LTC2282IUP#TRPBF is a single-supply device with a maximum supply voltage of 3.4V and a minimum supply voltage of 2.85V. It has a maximum power dissipation of 630mW and a resolution of 12 bits.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2282IUP#TRPBF technical specifications.
| Package/Case | QFN |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 630mW |
| Max Supply Voltage | 3.4V |
| Min Supply Voltage | 2.85V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Dissipation | 630mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 105000000S/s |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.