12-bit, 2-channel parallel analog-to-digital converter (ADC) with a sampling rate of 125 MSPS. Features bipolar input polarity, CMOS technology, and word access interface. Operates from a single 2.85V to 3.5V supply, with a typical operating voltage of 3V and a maximum power dissipation of 915mW. Packaged in a QFN surface-mount case, this RoHS compliant component is suitable for a wide range of applications.
Analog Devices LTC2283CUP#PBF technical specifications.
| Package/Case | QFN |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 915mW |
| Max Supply Voltage | 3.5V |
| Min Supply Voltage | 2.85V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 915W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 125000000S/s |
| Supply Current | 263mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2283CUP#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.