The LTC2284CUP#TRPBF is a dual 14-bit analog-to-digital converter with a sampling rate of 105Msps. It operates from a single 3V supply and is packaged in a QFN package for surface mount applications. The device is RoHS compliant and has a maximum power dissipation of 630mW. It is suitable for use in temperatures ranging from 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2284CUP#TRPBF technical specifications.
| Package/Case | QFN |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 630mW |
| Max Supply Voltage | 3.4V |
| Min Supply Voltage | 2.85V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Dissipation | 630mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 105000000S/s |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.