The LTC2285CUP#TRPBF is a dual 14-bit analog-to-digital converter with a sampling rate of 125Msps. It operates from a single supply and is available in a QFN package. The device is RoHS compliant and suitable for surface mount applications. The LTC2285CUP#TRPBF can dissipate up to 915mW of power and has a maximum operating temperature of 70°C. It is available in quantities of 2000 units per reel, packaged in tape and reel format.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2285CUP#TRPBF technical specifications.
| Package/Case | QFN |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 915mW |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 125000000S/s |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.
