The LTC2285IUP is a dual 14-bit analog-to-digital converter with a sampling rate of 125MS/s. It operates over a supply voltage range of 2.85V to 3.4V and is packaged in a QFN-64 package. The device is suitable for use in applications where high-resolution analog-to-digital conversion is required. The LTC2285IUP is not RoHS compliant. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2285IUP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2285IUP technical specifications.
| Package/Case | QFN |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.4V |
| Min Supply Voltage | 2.85V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Bits | 14 |
| Number of Elements | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 3V |
| Polarity | Bipolar |
| Power Dissipation | 915mW |
| Resolution | 14b |
| RoHS Compliant | No |
| Sampling Rate | 125000000S/s |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC2285IUP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.