
Dual 14-bit Analog-to-Digital Converter (ADC) with a 125MSPS sampling rate. Features 1.5LSB Integral Nonlinearity (INL) and -1LSB Differential Nonlinearity (DNL). Operates with a 3V supply voltage, consuming 263mA nominal current. This surface-mount component offers a parallel interface and is housed in a 64-pin QFN package. RoHS compliant and lead-free.
Analog Devices LTC2285IUP#PBF technical specifications.
| Package/Case | QFN |
| Converter Type | GENERAL PURPOSE |
| Differential Nonlinearity | -1LSB |
| Height | 0.75mm |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 915mW |
| Max Supply Voltage | 3.4V |
| Min Supply Voltage | 2.85V |
| Mount | Surface Mount |
| Nominal Supply Current | 263mA |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 14 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 915mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 125000000S/s |
| Signal to Noise Ratio (SNR) | 72.4dB |
| Supply Type | Single |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2285IUP#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
