The LTC2286CUP is a dual 10-bit analog-to-digital converter with a maximum operating temperature of 70 degrees Celsius. It features a quad terminal position and a commercial temperature grade. The device operates from a nominal supply voltage of 3 volts and has an analog input voltage range of -1 to 1 volt p-p. The LTC2286CUP is packaged in a 9 x 9 mm plastic QFN-64 package.
Analog Devices LTC2286CUP technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 64 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N64 |
| Width | 9 |
| Length | 9 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3 |
| Number of Bits | 10 |
| Converter Type | ADC, PROPRIETARY METHOD |
| Analog Input Voltage-Max | 1 |
| Analog Input Voltage-Min | -1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.