
The LTC2286CUP#PBF is a dual 10-bit analog-to-digital converter with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates on a single supply voltage of 3V and has a nominal supply current of 50mA. The device is packaged in a QFN-40 package and is RoHS compliant. It has a sampling rate of 25 million samples per second and a resolution of 10 bits.
Analog Devices LTC2286CUP#PBF technical specifications.
| Package/Case | QFN |
| Integral Nonlinearity (INL) | 0.6LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 180mW |
| Max Supply Voltage | 3.4V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 50mA |
| Number of Bits | 10 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 180mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 25000000S/s |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.
