
The LTC2286CUP#TRPBF is a dual 10-bit analog-to-digital converter with a sampling rate of 2.5 MSPS and a single supply type. It operates over a temperature range of 0°C to 70°C and has a maximum power dissipation of 180mW. The device is packaged in a QFN package and is available in quantities of 2000 units per reel. The LTC2286CUP#TRPBF is lead-free and RoHS compliant.
Analog Devices LTC2286CUP#TRPBF technical specifications.
| Package/Case | QFN |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 180mW |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Converters | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 25000000S/s |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.