The LTC2287IUP is a dual 10-bit 2-channel analog-to-digital converter from Analog Devices. It operates at a maximum temperature of 85°C and a minimum of -40°C. The device is packaged in a QFN-64 and is mounted on the surface. It is not RoHS compliant. The LTC2287IUP has a sampling rate of 40 MSPS and features two analog-to-digital converters with 10-bit resolution.
Analog Devices LTC2287IUP technical specifications.
| Package/Case | QFN |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Bits | 10 |
| Number of Inputs | 2 |
| RoHS Compliant | No |
| Sampling Rate | 40000000S/s |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC2287IUP to view detailed technical specifications.
No datasheet is available for this part.