
The LTC2287IUP#PBF is a dual 10-bit analog-to-digital converter with a sampling rate of 40 MSPS. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 285mW. The device is packaged in a QFN-40 package and is mounted using surface mount techniques. It is compliant with RoHS regulations and is available in a rail/Tube packaging configuration with 40 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2287IUP#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2287IUP#PBF technical specifications.
| Package/Case | QFN |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 285mW |
| Mount | Surface Mount |
| Nominal Supply Current | 78mA |
| Number of Bits | 10 |
| Number of Converters | 2 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Sampling Rate | 40000000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2287IUP#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.