The LTC2288CUP is a dual 10-bit 2-channel analog-to-digital converter with a sampling rate of 65 MSPS. It is packaged in a QFN-64 package and is suitable for surface mount applications. The device operates over a temperature range of 0°C to 70°C. It is not RoHS compliant. The LTC2288CUP is a type of integrated circuit used in data conversion applications.
Analog Devices LTC2288CUP technical specifications.
| Package/Case | QFN |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Bits | 10 |
| Number of Inputs | 2 |
| RoHS Compliant | No |
| Sampling Rate | 65000000S/s |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC2288CUP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.