
The LTC2288CUP#PBF is a dual 10-bit analog-to-digital converter with two channels, operating on a 3V supply voltage and dissipating a maximum of 450mW. It is packaged in a QFN package and is suitable for surface mount applications. The device has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is RoHS compliant and does not contain any lead. The LTC2288CUP#PBF has a sampling rate of 65MS/s and a resolution of 10 bits.
Analog Devices LTC2288CUP#PBF technical specifications.
| Package/Case | QFN |
| Integral Nonlinearity (INL) | 0.6LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.4V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Bits | 10 |
| Number of Elements | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 3V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 450mW |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 65MS/s |
| Supply Current | 133mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2288CUP#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
