The LTC2288IUP is a dual 10-bit analog-to-digital converter with a sampling rate of 6.5 MSPS. It is available in a QFN-64 package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2288IUP technical specifications.
| Package/Case | QFN |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Bits | 10 |
| Number of Inputs | 2 |
| RoHS Compliant | No |
| Sampling Rate | 65000000S/s |
| RoHS | Not Compliant |
No datasheet is available for this part.