The LTC2290CUP is a dual 12-bit 2-channel analog-to-digital converter with a QFN-64 package and a maximum operating temperature of 70°C. It is a surface mount device with a sampling rate of 10 MSPS. The converter operates over a temperature range of 0°C to 70°C. It is not RoHS compliant. The LTC2290CUP is a surface mount device with a package size of 9 x 9 mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2290CUP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2290CUP technical specifications.
| Package/Case | QFN |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Bits | 12 |
| Number of Inputs | 2 |
| RoHS Compliant | No |
| Sampling Rate | 10000000S/s |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC2290CUP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.