Dual 12-bit pipelined analog-to-digital converter (ADC) with a 25MS/s sampling rate. Features a parallel interface and bipolar polarity. Operates from a 2.7V to 3.4V supply voltage with a typical 3V operating voltage and 50mA supply current. Integral nonlinearity is 1.3LSB. Packaged in a 64-pin QFN with dimensions of 9mm (L) x 9mm (W) x 0.7mm (H), suitable for surface mounting. Maximum power dissipation is 180mW.
Analog Devices LTC2291CUP#PBF technical specifications.
| Package/Case | QFN |
| Height | 0.7mm |
| Integral Nonlinearity (INL) | 1.3LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 180mW |
| Max Supply Voltage | 3.4V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 180mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 25MS/s |
| Supply Current | 50mA |
| Supply Type | Single |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2291CUP#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.