
Dual 12-bit pipelined analog-to-digital converter (ADC) with a 40Msps sampling rate. Features a parallel interface and bipolar polarity. Offers 1.4 LSB integral nonlinearity and operates from a 2.7V to 3.4V supply. Packaged in a 64-pin QFN for surface mounting. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2292CUP#PBF technical specifications.
| Package/Case | QFN |
| Integral Nonlinearity (INL) | 1.4LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.4V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 78mA |
| Number of A/D Converters | 2 |
| Number of Bits | 12 |
| Number of Elements | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 3V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 285mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 40000000S/s |
| RoHS | Compliant |
No datasheet is available for this part.