
The LTC2292IUP#TRPBF is a dual 12-bit 2-channel analog-to-digital converter with a maximum operating temperature of 85°C and a maximum power dissipation of 285mW. It is packaged in a QFN package and is designed for surface mount applications. The device is RoHS compliant and lead free, making it suitable for a wide range of applications. The LTC2292IUP#TRPBF operates at a sampling rate of 40 million samples per second and is suitable for use in high-speed data acquisition systems.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2292IUP#TRPBF technical specifications.
| Package/Case | QFN |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 285mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 40000000S/s |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.