
Dual channel, 12-bit pipelined analog-to-digital converter (ADC) operating at 65Msps. Features 2 analog inputs, bipolar polarity, and a parallel interface. Offers 1.4LSB integral nonlinearity and 0.8LSB differential nonlinearity, with a signal-to-noise ratio of 71.3dB. Operates from a 2.7V to 3.4V supply with a nominal current of 133mA. Packaged in a 64-pin QFN EP for surface mounting, with a maximum power dissipation of 450mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2293CUP#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2293CUP#PBF technical specifications.
| Package/Case | QFN EP |
| Converter Type | GENERAL PURPOSE |
| Differential Nonlinearity | 0.8LSB |
| Height | 0.75mm |
| Integral Nonlinearity (INL) | 1.4LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 3.4V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 133mA |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 450mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 65000000S/s |
| Signal to Noise Ratio (SNR) | 71.3dB |
| Supply Type | Single |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2293CUP#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.