The LTC2293CUP#TRPBF is a dual 12-bit 2-channel analog-to-digital converter with a sampling rate of 65 MSPS. It is packaged in a lead-free QFN package and is suitable for operation over a temperature range of 0°C to 70°C. This device is RoHS compliant and is available in a tape and reel packaging format with a quantity of 2000 units per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2293CUP#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2293CUP#TRPBF technical specifications.
| Package/Case | QFN |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 450mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 65000000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2293CUP#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.