
The LTC2294CUP#PBF is a dual 12-bit 2-channel analog-to-digital converter with a sampling rate of 8 MSPS. It is packaged in a QFN package and is lead free. The device operates over a temperature range of 0°C to 70°C. The LTC2294CUP#PBF is RoHS compliant and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2294CUP#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2294CUP#PBF technical specifications.
| Package/Case | QFN |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Nominal Supply Current | 141mA |
| Number of A/D Converters | 2 |
| Number of Bits | 12 |
| Number of Inputs | 2 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Sampling Rate | 80000000S/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2294CUP#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.