
Dual 14-bit, 10 MSPS pipelined analog-to-digital converter (ADC) with a parallel interface. Features a 64-pin QFN package for surface mounting. Operates from a single supply with a nominal current of 40mA and a maximum power dissipation of 138mW. Suitable for applications within a 0°C to 70°C temperature range. This component is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2295CUP#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2295CUP#PBF technical specifications.
| Package/Case | QFN |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 138mW |
| Mount | Surface Mount |
| Nominal Supply Current | 40mA |
| Number of Bits | 14 |
| Number of Converters | 2 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Sampling Rate | 10000000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2295CUP#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
