The LTC2295IUP is a dual 14-bit 2-channel analog-to-digital converter with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a sampling rate of 10 MSPS and is packaged in a QFN-64 package. The device is not RoHS compliant and is intended for surface mount applications.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2295IUP technical specifications.
| Package/Case | QFN |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Bits | 14 |
| Number of Inputs | 2 |
| RoHS Compliant | No |
| Sampling Rate | 10000000S/s |
| RoHS | Not Compliant |
No datasheet is available for this part.