The LTC2295IUP#TRPBF is a dual 14-bit 2-channel analog-to-digital converter from Analog Devices. This surface mount device operates over a temperature range of -40°C to 85°C and is supplied by a single power source. The LTC2295IUP#TRPBF is packaged in a lead-free QFN package and is compliant with RoHS regulations. It features a maximum sampling rate of 10,000,000 samples per second and a maximum power dissipation of 138mW.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2295IUP#TRPBF technical specifications.
| Package/Case | QFN |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 138mW |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 10000000S/s |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.