The LTC2296CUP is a dual 14-bit analog-to-digital converter with two channels and a sampling rate of 25MS/s. It is packaged in a QFN-64 package and features a parallel interface. The device operates over a temperature range of 0°C to 70°C and is not RoHS compliant. It is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2296CUP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2296CUP technical specifications.
| Package/Case | QFN |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Bits | 14 |
| Number of Inputs | 2 |
| RoHS Compliant | No |
| Sampling Rate | 25000000S/s |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC2296CUP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.