
The LTC2296CUP#PBF is a dual 14-bit 2-channel analog-to-digital converter with a sampling rate of 25 MSPS. It operates over a supply voltage range of 2.7V to 3.4V and has a nominal supply current of 50mA. The device is packaged in a QFN package and is suitable for surface mount applications. It is compliant with RoHS regulations and has an operating temperature range of 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2296CUP#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2296CUP#PBF technical specifications.
| Package/Case | QFN |
| Integral Nonlinearity (INL) | 5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.4V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 50mA |
| Number of A/D Converters | 2 |
| Number of Bits | 14 |
| Number of Elements | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 3V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 180mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 25000000S/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2296CUP#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.