Dual 14-bit pipelined analog-to-digital converter (ADC) with a 40 MSPS sampling rate. Features a parallel interface and bipolar polarity. Operates from a 2.7V to 3.4V supply voltage with a nominal supply current of 78mA. Integral nonlinearity is 5 LSB. Packaged in a 64-pin QFN with a height of 800µm, suitable for surface mounting. RoHS compliant and lead-free.
Analog Devices LTC2297CUP#PBF technical specifications.
| Package/Case | QFN |
| Height | 800um |
| Integral Nonlinearity (INL) | 5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.4V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 78mA |
| Number of A/D Converters | 2 |
| Number of Bits | 14 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 3V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 285mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 40000000S/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2297CUP#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.