The LTC2297IUP#TRPBF is a dual 14-bit 2-channel analog-to-digital converter with a sampling rate of 40 MSPS. It is available in a QFN package and is lead free. The device operates over a temperature range of -40 to 85°C and is RoHS compliant. The LTC2297IUP#TRPBF is a surface mount device and is suitable for use in high-speed data conversion applications.
Analog Devices LTC2297IUP#TRPBF technical specifications.
| Package/Case | QFN |
| Integral Nonlinearity (INL) | 5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 285mW |
| Max Supply Voltage | 3.4V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Dissipation | 285mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 40000000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2297IUP#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.