The LTC2298CUP is a dual 14-bit 2-channel 65 MSPS analog-to-digital converter in a QFN-64 package. It operates over a temperature range of 0°C to 70°C and is powered by a 2.7V to 3.4V supply voltage. The device has a power dissipation of 450mW and is not RoHS compliant.
Analog Devices LTC2298CUP technical specifications.
| Package/Case | QFN |
| Integral Nonlinearity (INL) | 5LSB |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.4V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Bits | 14 |
| Number of Elements | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 3V |
| Polarity | Bipolar |
| Power Dissipation | 450mW |
| Resolution | 14b |
| RoHS Compliant | No |
| Sampling Rate | 65000000S/s |
| RoHS | Not Compliant |
No datasheet is available for this part.