
14-bit, dual-channel pipelined analog-to-digital converter (ADC) with a sampling rate of 65 MS/s. Features a parallel interface, bipolar polarity, and a QFN package for surface mounting. Operates with a single supply voltage between 2.7V and 3.4V, with a typical operating voltage of 3V. Offers an integral nonlinearity of 5 LSB and a maximum power dissipation of 450mW. Suitable for applications requiring high-speed, high-resolution data conversion within a 0°C to 70°C temperature range.
Analog Devices LTC2298CUP#PBF technical specifications.
| Package/Case | QFN |
| Integral Nonlinearity (INL) | 5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 3.4V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 450mW |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 65MS/s |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.
