
Dual 14-bit Analog-to-Digital Converter (ADC) with 80MS/s sampling rate. Features a parallel interface and bipolar polarity. Operates from a 2.7V to 3.4V supply voltage with a typical 3V operating voltage. Integral nonlinearity is 5LSB. Packaged in a 64-pin QFN for surface mounting.
Analog Devices LTC2299IUP#PBF technical specifications.
| Package/Case | QFN |
| Integral Nonlinearity (INL) | 5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 516mW |
| Max Supply Voltage | 3.4V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 516mW |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 80MS/s |
| Supply Current | 148mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2299IUP#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.