The LTC2299IUP#TRPBF is a dual 14-bit 2-channel analog-to-digital converter with a sampling rate of 80 MSPS. It operates over a temperature range of -40°C to 85°C and is packaged in a QFN-24 surface mount package. The device is RoHS compliant and suitable for use in a variety of applications requiring high-resolution analog-to-digital conversion.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2299IUP#TRPBF technical specifications.
| Package/Case | QFN |
| Integral Nonlinearity (INL) | 5LSB |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 516mW |
| Max Supply Voltage | 3.4V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Dissipation | 516mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 80000000S/s |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.