
12-bit, 1-channel SAR Analog-to-Digital Converter (ADC) with a 14 kSPS sampling rate. Features 1LSB integral nonlinearity and supports both I2C and serial interfaces. Operates from a single 5V supply (4.75V to 5.25V) with a maximum power dissipation of 17.5mW. Packaged in a 12-pin DFN for surface mounting. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2301CDE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2301CDE#PBF technical specifications.
| Package/Case | DFN |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | I2C, Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 17.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 17.5mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 14KS/s |
| Supply Current | 2.3mA |
| Supply Type | Single |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2301CDE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
