
IC ADC 12-BIT 1CHN 12-MSOP
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2301CMS#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2301CMS#PBF technical specifications.
| Package/Case | TSSOP |
| Interface | I2C, Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 17.5mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Sampling Rate | 14000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2301CMS#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
