
The LTC2301IDE#PBF is a 12-bit single channel analog-to-digital converter with a sampling rate of 14000S/s. It operates over a temperature range of -40°C to 85°C and is supplied as a single unit. The device is packaged in a DFN package and is suitable for surface mount applications. The LTC2301IDE#PBF is compliant with RoHS regulations and is available in quantities of 91 units per packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2301IDE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2301IDE#PBF technical specifications.
| Package/Case | DFN |
| Interface | I2C, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 17.5mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Sampling Rate | 14000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2301IDE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
