
The LTC2301IMS#PBF is a 12-bit, single-channel analog-to-digital converter with I2C and SPI interfaces. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 17.5mW. The device is available in an MSOP package and is RoHS compliant. It is not Reach SVHC compliant.
Sign in to ask questions about the Analog Devices LTC2301IMS#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2301IMS#PBF technical specifications.
| Package/Case | MSOP |
| Interface | I2C, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 17.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 14000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2301IMS#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
