
The LTC2301IMS#TRPBF is a 12-bit single-channel analog-to-digital converter with a sampling rate of 14000S/s. It supports I2C and SPI interfaces and operates over a temperature range of -40°C to 85°C. This surface-mount device is packaged in a TSSOP package and is RoHS compliant. With a maximum power dissipation of 17.5mW, it is suitable for a variety of applications.
Sign in to ask questions about the Analog Devices LTC2301IMS#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2301IMS#TRPBF technical specifications.
| Package/Case | TSSOP |
| Interface | I2C, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 17.5mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 14000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2301IMS#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
