
12-bit, 500kS/s SAR Analog-to-Digital Converter (ADC) with a single supply voltage range of 4.75V to 5.25V. Features a 1LSB Integral Nonlinearity (INL) and supports SPI serial interface. This surface mount component is housed in a 10-pin DFN EP package with dimensions of 3mm x 3mm x 0.75mm. Operates within a temperature range of 0°C to 70°C and offers both bipolar and unipolar polarity.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2302CDD#PBF technical specifications.
| Package/Case | DFN EP |
| Height | 0.75mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 14mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 500mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 500KS/s |
| Supply Type | Single |
| Width | 3mm |
| RoHS | Compliant |
No datasheet is available for this part.