
Analog Devices LTC2302IDD#PBF technical specifications.
| Package/Case | DFN |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 14mW |
| Mount | Surface Mount |
| Nominal Supply Current | 2.8mA |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Sampling Rate | 500000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2302IDD#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
