
The LTC2302IDD#TRPBF is a 12-bit analog-to-digital converter with a sampling rate of 500kS/s. It operates from a single 5V supply and is available in a DFN package. The device is RoHS compliant and suitable for surface mount applications. It can withstand operating temperatures between -40°C and 85°C.
Analog Devices LTC2302IDD#TRPBF technical specifications.
| Package/Case | DFN |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 14mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 500mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 500000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2302IDD#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
