
12-bit, 14kSPS SAR Analog-to-Digital Converter (ADC) with a single supply voltage range of 4.75V to 5.25V. Features a serial interface and a 12-pin MSOP package for surface mounting. Operates within a temperature range of 0°C to 70°C, with a maximum power dissipation of 17.5mW and a typical supply current of 2.3mA. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2305CMS#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2305CMS#PBF technical specifications.
| Package/Case | MSOP |
| Interface | I2C, Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 17.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 14000S/s |
| Supply Current | 2.3mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2305CMS#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
