
IC ADC 12-BIT 2CHN 12-MSOP
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2305CMS#TRPBF technical specifications.
| Package/Case | TSSOP |
| Interface | I2C, Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 17.5mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 14000S/s |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.
