
The LTC2305HMS#PBF is a 12-bit single channel analog-to-digital converter with an I2C or serial interface. It operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 17.5mW. The device is packaged in a TSSOP package and is lead-free. It is RoHS compliant and available in a rail or tube packaging configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2305HMS#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2305HMS#PBF technical specifications.
| Package/Case | TSSOP |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 17.5mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Sampling Rate | 14000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2305HMS#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
