
Dual-channel, 12-bit Analog-to-Digital Converter (ADC) with a sampling rate of 14 kSPS. Features an I2C serial interface and operates from a single 4.75V to 5.25V supply. Packaged in an MSOP for surface mounting, this RoHS compliant component offers a wide operating temperature range of -40°C to 85°C. Maximum power dissipation is 17.5mW with a typical supply current of 2.3mA.
Analog Devices LTC2305IMS#PBF technical specifications.
| Package/Case | MSOP |
| Interface | I2C, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 17.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 14000S/s |
| Supply Current | 2.3mA |
| Supply Type | Single |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2305IMS#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.