
The LTC2306CDD#TRPBF is a 12-bit single-channel analog-to-digital converter with a SPI interface and a sampling rate of 500kS/s. It operates over a temperature range of 0°C to 70°C and has a maximum power dissipation of 14mW. The device is available in a DFN package and is RoHS compliant. It is suitable for surface mount applications and is supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2306CDD#TRPBF technical specifications.
| Package/Case | DFN |
| Interface | SPI, Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 14mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 500000S/s |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.
