
12-bit, 8-channel Analog-to-Digital Converter (ADC) with a 500 kS/s sampling rate. Features SPI serial interface and bipolar/unipolar polarity. Operates from a 4.75V to 5.25V single supply voltage, with a maximum power dissipation of 17.5mW. Integral nonlinearity is 1 LSB. Packaged in a 4mm x 4mm x 0.7mm QFN for surface mounting.
Analog Devices LTC2308CUF#PBF technical specifications.
| Package/Case | QFN |
| Height | 0.7mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial |
| Length | 4mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 17.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 8 |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 500KS/s |
| Supply Type | Single |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2308CUF#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
