
The LTC2309CUF#PBF is a 12-bit, single-channel analog-to-digital converter with I2C and SPI interfaces. It operates from a single 5V supply and has a maximum power dissipation of 15mW. The device is available in a QFN-32 package and is suitable for surface mount applications. The LTC2309CUF#PBF is RoHS compliant and has an operating temperature range of 0°C to 70°C.
Sign in to ask questions about the Analog Devices LTC2309CUF#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2309CUF#PBF technical specifications.
| Package/Case | QFN |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | I2C, Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 15mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 15mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 14KS/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2309CUF#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
