12-bit, 1-channel successive approximation analog-to-digital converter (ADC) with I2C and serial interface. Features 1LSB integral nonlinearity, bipolar/unipolar polarity, and a 2.5V reference voltage. Operates from a single 5V supply with a maximum power dissipation of 15mW. Packaged in a 24-QFN surface-mount device, suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Analog Devices LTC2309IUF#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2309IUF#PBF technical specifications.
| Package/Case | QFN |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | I2C, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 15mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 15mW |
| Power Supply | 5V |
| Reach SVHC Compliant | No |
| Reference Voltage | 2.5V |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 14KS/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2309IUF#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
